
The Molex C-Grid 71850 female socket connector features a contact finish of TIN on mating contacts and a contact material of bronze. It has a current rating of 2.5A and a voltage rating of 250V AC. The connector is designed for through hole mount and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It meets the UL94 V-0 flammability rating and is RoHS compliant.
Molex 0015446860 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 5.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 76.17mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 288 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid 71850 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0015446860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.