
64-position, 2-row female header with a 2.54mm pitch, designed for through-hole mounting. Features tin-plated bronze female socket contacts with a 2.5A current rating and 250V voltage rating. Operating temperature range spans from -40°C to 105°C. Straight orientation and a black housing ensure reliable connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0015446864 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 5.05mm |
| Gender | Female |
| Housing Color | Black |
| Length | 81.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 216 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71850 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0015446864 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.