
The Molex C-Grid 71395 connector features 40 female sockets with a 2.54mm pitch, suitable for surface mount applications. It has a maximum operating temperature range of -40°C to 105°C and a voltage rating of 250V AC. The connector is rated for 2.5A and is available in a tray packaging with 288 pieces.
Molex 0015453240 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 5.05mm |
| Gender | Female |
| Housing Color | Black |
| Length | 50.77mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 288 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71395 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015453240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.