This 28-position, 2-row female connector features a bronze contact material with gold plating, supporting up to 2.5A of current and 250V of voltage. It measures 35.53mm in length and 5.05mm in depth, with a 2.54mm pitch and a black housing color. The connector is available in a tray packaging with 384 pieces per package, and is suitable for operating temperatures between -40°C and 105°C.
Molex 0015453328 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 5.05mm |
| Gender | Female |
| Housing Color | Black |
| Length | 35.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 384 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | 71395 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015453328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.