
This 28-position female header is designed for high-current applications, with a current rating of 2.5A and a voltage rating of 250V. It features a black housing and a gold-plated bronze contact material. The header has a straight orientation and a pitch of 2.54mm, making it suitable for a variety of applications. It is rated for operation between -40°C and 105°C and is available in a package quantity of 384 units per tray.
Molex 0015453628 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 5.05mm |
| Gender | Female |
| Housing Color | Black |
| Length | 35.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 384 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | 71395 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0015453628 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.