This 30-position female header features a bronze contact material with gold plating, suitable for operating temperatures between -40°C and 105°C. It has a current rating of 2.5A and a maximum voltage rating of 250V AC. The header is packaged in a tray with 384 units and has a pitch of 2.54mm.
Molex 0015453630 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 5.05mm |
| Gender | Female |
| Housing Color | Black |
| Length | 38.07mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 384 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | 71395 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015453630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.