
10-position, single-row shrouded header with IDC termination. Features gold-plated bronze contacts, a 2.54mm pitch, and a 2A current rating. Operates within a -40°C to 105°C temperature range and supports 250V. Housing is black, UL94 V-0 rated, and designed for free-hanging, cable mounting.
Molex 0015474107 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 25.37mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 630 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL 70430 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015474107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.