
This 12-position female header features a 2.54mm pitch, a current rating of 2A, and a voltage rating of 250V. It is made with a bronze contact material and gold plating, and is RoHS compliant. The header is designed for free hanging mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a package quantity of 510 and is packaged in a rail/tube format.
Molex 0015474121 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 510 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70430 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015474121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.