This 19-position IDC female connector features a bronze contact material with gold plating, a maximum operating temperature of 105°C, and a minimum operating temperature of -40°C. It has a current rating of 2A and a voltage rating of 250V. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a package quantity of 330 and is packaged in a rail/tube format with a pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0015474194 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0015474194 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 330 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70430 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015474194 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.