
8-contact, 2-row male header connector with straight orientation and through-hole mounting. Features gold-plated bronze male pin contacts and a black housing. Rated for 2.5A current and 250V AC/DC, with an operating temperature range of -55°C to 105°C. Solder termination and a 2.54mm pitch. Low halogen, RoHS, and REACH compliant.
Molex 0015800085 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Housing Color | Black |
| Length | 13.01mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70567 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015800085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.