
2.54mm pitch, 34-position, 2-row male header connector with straight, through-hole mounting and solder termination. Features gold-plated bronze/brass male pin contacts rated for 2.5A and 250V AC. Operates across a -55°C to 105°C temperature range. Black housing and low halogen construction ensure RoHS and REACH compliance.
Molex 0015800345 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Housing Color | Black |
| Length | 46.03mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 264 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70567 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015800345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
