20-position, 2-row male pin header with 2.54mm pitch and 0.1-inch row spacing. Features gold-plated bronze contacts for reliable mating, a straight, surface-mount orientation, and a black, low-halogen housing. Rated for 250V AC/DC, operating between -40°C and 105°C, with UL94 V-0 flammability. Termination is solder, and it is RoHS compliant.
Molex 0015911203 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 6.99mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 25.4mm |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71308 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015911203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.