This 24-position, 2-row surface mount male pin header features a voltage rating of 250V and a current rating of 3A. It has a contact plating of tin and a contact material of bronze. The header is available in a packaging of rail/tube with 918 pieces per package. It is RoHS compliant and has a pitch of 2.54mm with a row spacing of 0.1inch. The contact mating length is 0.24inch and the contact type is male pin.
Molex 0015911241 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 918 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015911241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.