
This 32-position, 2-row surface mount rectangular connector features a voltage rating of 250V and a current rating of 3A. It has a contact plating of tin and a contact material of bronze. The connector is available in a packaging of rail/tube with 702 pieces per package. It is RoHS compliant and has a pitch of 2.54mm with a row spacing of 0.1inch. The contact mating length is 0.24inch and the contact type is male pin. The connector is part of the C-Grid 71308 series and is terminated with solder.
Sign in to ask questions about the Molex 0015911321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0015911321 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 702 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015911321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.