70-position, 2-row male pin header for surface mount applications. Features gold-plated bronze contacts with a 0.24-inch mating length and 2.54mm pitch. Offers a 3A current rating and 250V voltage rating, operating between -40°C and 105°C. Straight orientation, black housing color, and RoHS compliant. Packaged in a rail/tube with 324 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0015911702 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 88.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 324 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015911702 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.