
This rectangular connector features 38 male pin contacts with a square shape and tin plating. It has a current rating of 3A and a voltage rating of 250V. The connector is made of copper alloy and bronze with a tin contact finish and is RoHS compliant. It is available in a rail/Tube packaging with 594 pieces per package and has a pitch of 2.54mm. The insulation material is polymer with a black color and meets the UL94 V-0 flammability rating.
Sign in to ask questions about the Molex 0015912380 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0015912380 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mount | Surface Mount |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Package Quantity | 594 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015912380 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.