44-circuit, 2-row, straight male pin header for surface mount applications. Features a 2.54mm pitch and 0.1-inch row spacing, with a 3A current rating and 250V voltage rating. Constructed with bronze contacts and tin plating, operating within a temperature range of -40°C to 105°C. Black housing and a mating length of 0.24 inches. Supplied in a rail/tube package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0015912440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 55.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 486 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015912440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.