4-position, single-row shrouded header connector with a 2.54mm pitch. Features right-angle surface mount termination for solder connection. Male pin contacts are gold-plated bronze with a mating length of 0.24 inches. Black glass-filled nylon housing offers UL94 V-0 flammability rating and operates between -40°C and 105°C. Supplied in a rail/tube package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0015913043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0015913043 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 13.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 13.97mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70634 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015913043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.