
5-position, 1-row male header connector with a 2.54mm pitch. Features right-angle orientation and surface mount termination for 250V DC rated voltage. Constructed with brass housing and bronze contacts plated in tin, offering a maximum operating temperature of 105°C. Compliant with ROHS and REACH standards, this connector has a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 13.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70634 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Compliant |