
10-circuit, right-angle surface mount header with male pin contacts. Features tin-plated brass contacts with a square shape, rated for 3A current and 250V voltage. Operates within a -40°C to 105°C temperature range, with a UL94 V-0 flammability rating. Housing and insulation are black, constructed from glass and brass materials respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0015913104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0015913104 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 540 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SL 70634 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015913104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
