
Right-angle surface mount male pin header with 12 positions and a 2.54mm pitch. Features tin-plated bronze contacts with a square shape and tin mating finish. Operates within a -40°C to 105°C temperature range, with a UL94 V-0 flammability rating. Housing and insulation are black, constructed from glass material. RoHS compliant and suitable for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0015913124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0015913124 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 13.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 34.29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL 70634 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015913124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.