This 20-contact, 2-row male header features a black housing with gold plating and a 2.54mm pitch. It has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 250V AC. The header is packaged in a rail or tube format and has a length of 25.4mm and a depth of 6.99mm. It is designed for use with a bronze contact material and has a straight orientation.
Sign in to ask questions about the Molex 0015913206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0015913206 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.99mm |
| Gender | Male |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015913206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.