
This Molex connector features a black housing with 25 male pin contacts, gold plating, and a contact mating length of 0.24inch. It has a depth of 13.59mm and a length of 67.31mm, with a pitch of 2.54mm. The connector is designed for surface mount applications and is compliant with RoHS standards. It operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Molex 0015913253 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0015913253 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 13.59mm |
| Gender | Male |
| Housing Color | Black |
| Length | 67.31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70634 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015913253 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.