
70-position, 2-row male pin header with 2.54mm pitch and 0.1-inch row spacing. Features gold-plated bronze contacts for 3A current rating and 250V voltage rating. Designed for surface mount termination with a straight orientation. Operates within a -40°C to 105°C temperature range. Black housing, 5.08mm depth, and 88.9mm length. Supplied in a rail/tube package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0015913700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 88.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 324 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015913700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.