
60-position, 2-row male header connector with straight, through-hole solder termination. Features a 2.54mm pitch and 1A current rating, with a 30V DC voltage rating. Constructed with copper alloy contacts and gold plating, housed in black, UL94 V-0 rated, low halogen, lead-free material.
Sign in to ask questions about the Molex 0015922460 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0015922460 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Ports | 1 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | EBBI™ 71661 |
| Termination | Solder |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015922460 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.