
68-position, 2-row male rectangular connector with a 2.54mm pitch. Features copper alloy contacts with gold plating, rated for 1A current and 30V voltage. Straight, through-hole mounting with solder termination. Housing is black, UL94 V-0 flammability rated, and low halogen. Operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Molex 0015922468 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0015922468 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 54.58mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 68 |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | EBBI™ 71661 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015922468 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
