6-position, 2-row male pin header with a 4.2mm pitch, designed for straight, through-hole mounting. Features brass contacts with gold plating for superior conductivity and a black polyester insulation material with a UL94 V-0 flammability rating. Operating temperature range from -40°C to 105°C, with a solder termination. This RoHS compliant component is packaged in trays.
Molex 0015977064 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 23.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Series | Mini-Fit® TPA™ 30069 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0015977064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.