This male wire terminal features a straight, unshielded orientation with a 2.54mm pitch, designed for cable and through-hole mounting. Constructed from bronze and copper alloy with tin, lead, and gold plating, it supports a maximum current rating of 3A and a maximum AC voltage of 250V. Operating within a temperature range of -55°C to 125°C, this component is RoHS and ELV compliant, with low halogen content. It accommodates wire gauges from 22AWG to 24AWG and is supplied on tape and reel packaging.
Molex 0016020107 technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin, Lead, Gold |
| Contact Type | Signal |
| Depth | 2.03mm |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 1.91mm |
| Housing Color | Black |
| Length | 21.39mm |
| Material | Bronze |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable, Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0016020107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.