Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0022032022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | White |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK 4030 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022032022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.