This 5-position rectangular connector features a 2.54mm pitch and is designed for through hole mounting. The connector has a white nylon insulation material and a white housing color. It is rated for a flammability rating of UL94 V-0 and has a contact finish of TIN on the mating surface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0022032053 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.34mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 12.45mm |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK 4030 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022032053 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.