The Molex KK 4030 Series 8-position male pin header features a contact mating length of 0.588inch and tin-plated contacts. It is designed for through hole mounting and has a packaging style of bulk. The header has 8 contacts and 8 positions, with a series designation of KK 4030.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0022032083 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Mating Length | 0.588inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | KK® 4030 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022032083 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.