The KK 4030 series 10-position through-hole male pin header from Molex features a white housing and tin, copper contact plating. It has a contact mating length of 0.435 inch and a depth of 2.34 mm. The header is designed for use in applications where a straight orientation is required and is packaged in bulk. It has a pitch of 0.1 inch and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Mating Length | 0.435inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Depth | 2.34mm |
| Gender | Male |
| Housing Color | White |
| Length | 25.15mm |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | KK® 4030 |
| Termination | Solder |
| RoHS | Compliant |