The KK 4030 series rectangular connector features 10 male pin contacts with a contact mating length of 0.684inch and tin plating. It is available in bulk packaging and has a pitch of 0.1inch. The connector is designed for through hole mount and has a white color. It is part of the Molex KK 4030 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0022032108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Mating Length | 0.684inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | KK® 4030 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022032108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.