The KK 4030 series 15-position male pin header features a contact mating length of 0.588 inch and a contact plating of tin. It is designed for through hole mount and has a packaging style of bulk. The header has 15 contacts and 15 positions, with a pitch of 0.1 inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0022032153 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Mating Length | 0.588inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | KK® 4030 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022032153 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.