
This 6-position through hole male pin header features brass contacts with a TIN finish, copper and tin plating, and a square shape. It has a flammability rating of UL94 V-0 and is made with nylon insulation in white. The header is packaged in bulk and has a pitch of 2.54mm, with 5 positions loaded and 1 row.
Molex 0022045064 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | White |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Positions Loaded | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022045064 to view detailed technical specifications.
No datasheet is available for this part.