This 7-position KK 6373 male pin header from Molex features a contact mating length of 0.295inch and tin-plated contacts. It is designed for through-hole mounting and has a 0.1inch pitch. The header is available in bulk packaging and is part of the KK 6373 series.
Molex 0022045071 technical specifications.
| Color | White |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | KK® 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022045071 to view detailed technical specifications.
No datasheet is available for this part.