This 8-position through-hole male pin header from Molex features a contact mating length of 0.295inch and is plated with tin and copper. The KK 6373 series header is available in a bulk packaging quantity of 500 pieces. It has a pitch of 0.1inch and is terminated with a solder finish.
Molex 0022045083 technical specifications.
| Color | White |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 7 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | KK® 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022045083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.