The Molex KK 6373 Series connector is a through-hole, rectangular connector with 8 male pin contacts and a 0.1inch pitch. It features a tin and copper plating and a solder termination. The connector has 8 positions and 7 loaded positions, with a contact mating length of 0.295inch. It is available in bulk packaging and is suitable for general applications.
Molex 0022045086 technical specifications.
| Color | White |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | KK® 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022045086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.