The KK 6373 male pin header from Molex features 8 positions with 6 loaded contacts, a contact mating length of 0.295inch, and tin and copper plating. It is designed for through hole mounting and has a pitch of 0.1inch. The header is packaged in bulk and has a series designation of KK 6373.
Molex 0022045088 technical specifications.
| Color | White |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | KK® 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022045088 to view detailed technical specifications.
No datasheet is available for this part.