The KK 6373 rectangular connector features 10 male pin contacts with a contact mating length of 0.295inch and a contact plating of tin and copper. It has a white housing color and a length of 25.4mm. The connector is designed for through hole mounting and has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C.
Molex 0022045100 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Depth | 6.35mm |
| Gender | Male |
| Housing Color | White |
| Length | 25.4mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK® 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022045100 to view detailed technical specifications.
No datasheet is available for this part.