The KK 6373 series rectangular connector features a 10-position, 10-contact configuration with a through-hole mount. The connector has a white color and a tin, copper contact plating. The mating length is 0.295inch, and the termination is solder. The KK 6373 series is available in bulk packaging.
Molex 0022045103 technical specifications.
| Color | White |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | KK® 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022045103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.