The KK 6373 series connector features a 10-position, through-hole design with a 0.1inch pitch. It has a white color with tin and copper contact plating and a male pin contact type. The connector is available in bulk packaging and is suitable for general applications.
Molex 0022045109 technical specifications.
| Color | White |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | KK® 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022045109 to view detailed technical specifications.
No datasheet is available for this part.