The KK 6373 series 11-position male pin header features a contact mating length of 0.295 inch and is plated with tin and copper. It has a pitch of 0.1 inch and is available in bulk packaging. The header is designed for through hole mount and has 11 male pins.
Molex 0022045114 technical specifications.
| Color | White |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Positions Loaded | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | KK® 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022045114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.