This 14-position through-hole header features a square male pin contact type with a TIN mating finish and a brass contact material. The header is plated with copper and tin, and has a white nylon insulation material. It is rated for UL94 V-0 flammability and is packaged in bulk. The KK 6373 series is suitable for use in a variety of applications, including those requiring high reliability and durability.
Molex 0022045149 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | White |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Positions Loaded | 13 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022045149 to view detailed technical specifications.
No datasheet is available for this part.