This 15-position KK 6373 male pin header features a square contact shape with a brass contact material and a tin contact finish. The contacts are plated with copper and tin, and the insulation is made of nylon with a white color. The header has a flammability rating of UL94 V-0 and is packaged in bulk. It is suitable for through-hole mounting and has a 2.54mm pitch.
Molex 0022045154 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | White |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Positions Loaded | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022045154 to view detailed technical specifications.
No datasheet is available for this part.