The KK 6373 Series 8-position rectangular connector features a male pin contact type with a gold plating and a contact mating length of 0.295inch. It is designed for through hole mount and has a white color. The connector is available in a bulk packaging with a pitch of 0.1inch and a series designation of KK 6373. It has 8 contacts and 7 positions loaded, with a single row configuration.
Molex 0022046084 technical specifications.
| Color | White |
| Contact Mating Length | 0.295inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | KK® 6373 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022046084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.