This right angle header features a brass contact material with a copper tin plating, a depth of 9.89mm, and a pitch of 2.54mm. It is available in a 1 row configuration and is packaged in a bag. The header is RoHS compliant and has a termination of solder. It operates between 0°C and 75°C.
Sign in to ask questions about the Molex 0022052031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0022052031 technical specifications.
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Depth | 9.89mm |
| Gender | Male |
| Housing Color | White |
| Length | 7.37mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022052031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.