This 11-contact right-angle header features brass contacts with copper/tin plating, a 2.54mm pitch, and a natural housing color. It is designed for use in applications with operating temperatures ranging from -40°C to 105°C. The header is packaged in a bag and features a solder termination. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Depth | 14.42mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 27.94mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |