This 3-position KK 4030 male pin header features a 2.54mm pitch and is designed for through hole mount. The header has a white housing and gold and tin plated contacts. It is available in bulk packaging with a straight orientation and a contact mating length of 0.435inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0022102032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Mating Length | 0.435inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Depth | 2.34mm |
| Gender | Male |
| Housing Color | White |
| Length | 7.37mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK® 4030 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022102032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.