
This 4-pin rectangular connector features a white housing with gold over tin contacts and a through hole mount. It has a contact mating length of 0.435 inch and a depth of 2.34mm. The connector is available in a bulk packaging option with a pitch of 2.54mm and a series designation of KK 4030.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0022102042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Mating Length | 0.435inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Depth | 2.34mm |
| Gender | Male |
| Housing Color | White |
| Length | 9.91mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | KK® 4030 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0022102042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.